Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS155AN

Decoder/demultiplexer; PDIP; 5 V (nom.); 6.1 ma (typ.); 0 Degc; 70 Degc
$ 1.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS155AN.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-4.23%

CAD Models

Download Texas Instruments SN74LS155AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.295
$ 1.264
Stock
11,181,926
91,039
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
-
-
Number of Outputs
8
-
Number of Circuits
-
-
Low Level Output Current
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
Supply Type
Single
Single
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Number of Channels
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS155AN.

Related Parts

Texas InstrumentsSN74LS139AN
DECODER/MULTIPLEXER; DUAL 2 LINE TO 4 LINE DECODERS; 16-LEAD PDIP; 7 V; 0.1 MA
Texas InstrumentsSN74LS156N
Dual 2-Line to 4-Line Decoders/Demultiplexers with Open-Collector Outputs 16-PDIP 0 to 70
Texas InstrumentsSN74LS138N
3-LINE TO 8-LINE DECODER/DEMULTIPLEXER Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16
onsemi74VHC139N
AHC/VHC R-PDIP-T16 1x 2:4 74VHC decoder circuit 16.5ns 3.3V 19.305mm 8mA 8mA
NXP Semiconductors74HCT4511N,652
Seven Segment Decoder/Driver, HCT Series, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74LS155AN provided by its distributors.

DECODER/DEMULTIPLEXER; PDIP; 5 V (NOM.); 6.1 MA (TYP.); 0 DEGC; 70 DEGC
IC DECODER/DEMUX 1X2:4 16DIP Decoder/Demultiplexer 1 x 2:4 16-PDIP
2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, PDIP16
Decoder/Demultiplexer Single/Dual 3/2-to-8/4 16-Pin PDIP Tube
Texas Instruments Decoder, 16Pin, PDIPencapsulation, Through hole mounting, 19.3 x 6.35 x 4.57mm
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-PDIP 0 to 70
IC, LOGIC, 74LS, MULTIPLEXER; Logic Family / Base Number: 74LS155; Logic Type: Decoder / Demultiplexer; No. of Channels: -; Line Configuration: 2: 4; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic Case Style: DIP; N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS155 AN
  • SN74LS155AN .
  • SN74LS155AN.
  • SN74LS155AN..
  • SN74LS155AN...