Texas Instruments SN74LS14DBRG4

Hex schmitt-trigger inverters 14-SSOP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS14DBRG4.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Datasheet25 pages15 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages24 years ago

iiiC

CAD Models

Download Texas Instruments SN74LS14DBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.454
Stock
159,918
39,152,555
Authorized Distributors
0
4
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
22 ns
22 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74AHC14DBR
6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 125
Inverter Gate Hex 4.5V to 5.5V 14-Pin SSOP
NXP Semiconductors74HCT366DB,118
Buffer, Inverting, Tri-State, 6mA, 8μA, 4.5V-5.5V, SSOP-16, SMD, Adhesive Mount, 1.8mm H
NXP Semiconductors74HCT366DB,112
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SSOP Bulk
Texas InstrumentsSN74HC14DBR
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 85
Texas InstrumentsSN74LV14ADBR
6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LS14DBRG4 provided by its distributors.

Hex schmitt-trigger inverters 14-SSOP 0 to 70
Inverter Schmitt Trigger 6-Element Bipolar 14-Pin SSOP T/R
Lead Free COMMERCIAL Surface Mount RoHS Compliant (Logic Type) Inverter IC 70C 5.25V 8mA 2mm
Buffer Logic IC; Logic Family:LS; Supply Voltage Min:5.25V; Supply Voltage Max:4.75V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.