Texas Instruments SN74LS14DBR

IC HEX INVERTER SCHM TRIG 14SSOP / Inverter Schmitt Trigger 6-Element Bipolar 14-Pin SSOP T/R
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS14DBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet26 pages14 years ago
Datasheet25 pages15 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages24 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.95%

CAD Models

Download Texas Instruments SN74LS14DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS14DBR.

Related Parts

Texas InstrumentsSN74AHC14DBR
6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 125
Inverter Gate Hex 4.5V to 5.5V 14-Pin SSOP
NXP Semiconductors74HCT366DB,118
Buffer, Inverting, Tri-State, 6mA, 8μA, 4.5V-5.5V, SSOP-16, SMD, Adhesive Mount, 1.8mm H
NXP Semiconductors74HCT366DB,112
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SSOP Bulk
Texas InstrumentsSN74HC14DBR
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 85
Texas InstrumentsSN74LV14ADBR
6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LS14DBR provided by its distributors.

IC HEX INVERTER SCHM TRIG 14SSOP / Inverter Schmitt Trigger 6-Element Bipolar 14-Pin SSOP T/R
6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SSOP 0 to 70
Buffer Inverter Schmitt Trigger 74LS14 EAR99 74LS logic gate circuit 22ns @ 5V 15pF 2mm 400muA 8mA 1.9V
Buffer Logic IC; Logic Family:LS; Supply Voltage Min:5.25V; Supply Voltage Max:4.75V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.