Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS145NG4

IC DECODER 1 X 4: 10 16DIP / Decoder 1 x 4: 10 16-PDIP

Price and Stock

CAD Models

Download Texas Instruments SN74LS145NG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74HC139N
Decoder/Demultiplexer; Dual 2 to 4 Line Decoder-Demultiplexer; 0 to 5 V; PDIP
Texas InstrumentsSN74HCT138N
Decoder/Multiplexer; CMOS-TTL; -0.5 TO 7 V; + 25 MA; 10 PF (MAX.);PDIP
Texas InstrumentsSN74LS139AN
DECODER/MULTIPLEXER; DUAL 2 LINE TO 4 LINE DECODERS; 16-LEAD PDIP; 7 V; 0.1 MA
DECODER/DEMULTIPLEXER, PDIP-16, -0.5 TO +18V, +/- 10MA O/P, 500MW, -55, 125
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74LS145NG4 provided by its distributors.

IC DECODER 1 X 4:10 16DIP / Decoder 1 x 4:10 16-PDIP
IC DECODER/DRVR BCD-DEC 16-DIP
DECODER/DRIVER, 74LC145, DIP, 5.25V; Logic IC function:145; Logic IC family:74; Logic IC Base Number:74145; Case style:DIP; Temperature, operating range:0°C to +70°C; Base number:74; IC Generic number:74LC145; Logic function number:145; Pins, No. of:16; Temp, op. max:70°C; Temp, op. min:0°C; Temperature range, IC:Commercial; Voltage, supply:5.25V; Voltage, supply max:5.25V; Voltage, supply min:4.75V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.