Texas Instruments SN74LS139ANE4

Decoder/multiplexer; Dual 2 Line to 4 Line Decoders; 16-LEAD PDIP; 7 V; 0.1 ma
$ 0.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS139ANE4.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet16 pages15 years ago
Datasheet30 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments SN74LS139ANE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.471
$ 0.459
$ 0.459
Stock
154,292
260,150
260,150
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
-
2
2
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Supply Type
Single
Single
Single
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS139ANE4.

Related Parts

Texas InstrumentsSN74AHCT139N
IC DECODER/DEMUX 1X2:4 16DIP / Decoder/Demultiplexer 1 x 2:4 16-PDIP
Texas InstrumentsSN74ALS139N
14ns single-phase 4 2 2 4.5V 5.5V 8mA 400μA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Texas InstrumentsSN74ALS139NE4
DEMULTIPLEXER; DEMULTIPLEXER; PDIP; 7 V; 8 MA (TYP.); 2 V; 0.8 V; -2 V (MIN.)
onsemi74VHC139N
AHC/VHC R-PDIP-T16 1x 2:4 74VHC decoder circuit 16.5ns 3.3V 19.305mm 8mA 8mA
Lead Free RoHS Compliant DUAL Single Supply Decoder/Demultiplexer 50pF -40C~85C 24mA 24mA 5V
Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74LS139ANE4 provided by its distributors.

DECODER/MULTIPLEXER; DUAL 2 LINE TO 4 LINE DECODERS; 16-LEAD PDIP; 7 V; 0.1 MA
Dual 2-line to 4-line decoders / demultiplexers 16-PDIP 0 to 70
Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.