Texas Instruments SN74LS125ADBR

Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SSOP T/R
$ 0.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS125ADBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet23 pages14 years ago
Datasheet21 pages15 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages24 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.70%

CAD Models

Download Texas Instruments SN74LS125ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.674
$ 0.715
Stock
201,300
156,142
Authorized Distributors
3
2
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
Number of Bits per Element
1
1
Low Level Output Current
24 mA
24 mA
High Level Output Current
-2.6 mA
-2.6 mA
Propagation Delay
18 ns
18 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS125ADBR.

Related Parts

74LVC Series 3.6 V Surface Mount 3-State Quad Buffer/Line Driver - SSOP-14
Texas InstrumentsSN74LVC125ADBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R
Texas InstrumentsSN74LVC126ADBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R
Texas InstrumentsSN74AHCT125DBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R
Buffer / Line Driver, 74HCT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, SSOP
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments SN74LS125ADBR provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SSOP T/R
4-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 14-SSOP 0 to 70
Non-Inverting Buffer, Tri-State, 4-Ch, 4-Pin, 4-Bit, 1-Channel, 4.75V-5.25V, 24mA, 2.6mA, SSOP-14, SMD, Adhesive Mount, 6.2mm × 5.3mm × 1.95mm
Buffer Logic IC; Logic Family:LS; Supply Voltage Min:5.25V; Supply Voltage Max:4.75V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.