Texas Instruments SN74LS123DG4

Dual retriggerable monostable multivibrators 16-SOIC 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS123DG4.

Newark

Datasheet25 pages11 years ago
Datasheet25 pages12 years ago
Datasheet25 pages14 years ago

Texas Instruments

Rochester Electronics

Arrow Electronics

Jameco (USA)

CAD Models

Download Texas Instruments SN74LS123DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.392
$ 0.392
Stock
237,589
157,821
157,821
Authorized Distributors
0
5
5
Frequency
-
-
-
Propagation Delay
56 ns
56 ns
56 ns
Rise Time
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-400 µA
-400 µA
-400 µA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
No
Case/Package
SOIC
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS123DG4.

Related Parts

Texas InstrumentsSN74LS221D
Dual monostable multivibrators with Schmitt-trigger inputs 16-SOIC 0 to 70
Texas InstrumentsSN74LS221DR
Dual monostable multivibrators with Schmitt-trigger inputs 16-SOIC 0 to 70
Texas InstrumentsSN74LS221DG4
Dual monostable multivibrators with Schmitt-trigger inputs 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74LS123DG4 provided by its distributors.

Dual retriggerable monostable multivibrators 16-SOIC 0 to 70
IC MULTIVIBRATOR 28NS 16SOIC / Monostable Multivibrator 28 ns 16-SOIC
Monostable Multivibrator Dual 0C 70C 16-Pin SOIC Tube
Multivibrator COMPLEMENTARY Lead Free GULL WING Monostable Multivibrator 0C~70C 28ns 0.008A 1.75mm
IC MULTIVIBRATR RETRIG DL 16SOIC
Mono Multivibrator, 23Ns, Soic-16
DUAL MONOSTABLE MULTIVIBRATOR <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.