Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS10DR

Logic IC Gate Digital; NAND; CH: 3; IN: 3; TTL 74LS; 4.75-5.25V; 0+70 deg.C; SMD; SO14
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS10DR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Rochester Electronics

Inventory History

3 month trend:
+8.34%

CAD Models

Download Texas Instruments SN74LS10DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 0.438
$ 0.438
Stock
57,508,465
428,545
428,545
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
15 ns
15 ns
15 ns
Low Level Output Current
8 mA
1 mA
1 mA
High Level Output Current
-400 µA
-20 mA
-20 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS10DR.

Related Parts

IC GATE NAND 3CH 3-INP 14-SOIC / NAND Gate 3-Element 3-IN Bipolar 14-Pin SOIC N T/R
NAND Gate 3-Element 3-IN Bipolar 14-Pin SOIC N Rail
NAND Gate, ALS Series, 3-Func, 3-Input, TTL, PDSO14
Texas InstrumentsCD74ACT10M
3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsSN74ALS10AD
NAND 74ALS10 EAR99 74ALS logic gate circuit 11ns @ 5V 50pF 1.75mm 400muA 8mA 2V
Texas InstrumentsSN74ALS10ADR
IC GATE NAND 3CH 3-INP 14SOIC NAND Gate IC 3 Channel 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74LS10DR provided by its distributors.

Logic IC Gate Digital; NAND; CH:3; IN:3; TTL 74LS; 4.75-5.25V; 0+70 deg.C; SMD; SO14
3-ch, 3-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOIC 0 to 70
NAND 74LS10 EAR99 74LS logic gate circuit 15ns @ 5V 15pF 1.75mm 400muA 8mA 2V
IC GATE NAND 3CH 3-INP 14SOIC NAND Gate IC 3 Channel 14-SOIC
NAND Gate 3-Element 3-IN Bipolar 14-Pin SOIC T/R
15ns@ 5V,15pF Push-pull type 1 3 3 3 4.75V 5.25V 8mA NAND Gate LS 400μA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.