Texas Instruments SN74ALS10AD

3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70
$ 0.658
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS10AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS10AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.658
$ 0.655
$ 0.655
Stock
74,549,977
246,249,306
246,249,306
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
11 ns
11 ns
11 ns
Low Level Output Current
400 µA
400 µA
400 µA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1.2 mA
1.2 mA
1.2 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS10AD.

Related Parts

IC GATE NAND 3CH 3-INP 14-SOIC / NAND Gate 3-Element 3-IN Bipolar 14-Pin SOIC N T/R
NAND Gate, ALS Series, 3-Func, 3-Input, TTL, PDSO14
NAND Gate 3-Element 3-IN Bipolar 14-Pin SOIC N Rail
Texas InstrumentsSN74ACT10D
9ns@5V, 50pF CMOS, 4.5V-5.5V, 24mA NAND Gate ACT, 24mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
Texas InstrumentsCD74ACT10M
3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsSN74ACT10DR
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate with TTL compatible inputs 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALS10AD provided by its distributors.

3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70
NAND Gate ALS, 11ns@5V, 50pF, TTL, 3-3-3-3, 4.5V-5.5V, 8mA, 400μA, SOIC-14 SMD, 8.65mm × 3.91mm × 1.58mm
NAND Gate 3-Element 3-IN Bipolar 14-Pin SOIC Tube
LOGIC, TRIPLE 3-IN NAND GATE, 14SOIC; Logic Type:NAND; Output Current:8mA; No. of Inputs:3; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7410; Logic IC Family:ALS; Logic IC Function:Triple 3-Input Positive NAND Gate; Output Current Max:8mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.