Texas Instruments CD74ACT10M

3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
$ 0.748
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT10M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

Newark

Arrow Electronics

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.16%

CAD Models

Download Texas Instruments CD74ACT10M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.748
$ 0.655
Stock
147,836
122,146
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
13.5 ns
13.5 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT10M.

Related Parts

Texas InstrumentsSN74ACT10D
9ns@5V, 50pF CMOS, 4.5V-5.5V, 24mA NAND Gate ACT, 24mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
Texas InstrumentsSN74ACT10DR
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate with TTL compatible inputs 14-SOIC -40 to 85
Texas InstrumentsCD74AC10M96
NAND 74AC10 EAR99 74AC logic gate circuit 12.2ns @ 5V 50pF 1.75mm 24mA 24mA 5.5V
IC GATE NAND 3CH 3-INP 14-SOIC / NAND Gate 3-Element 3-IN Bipolar 14-Pin SOIC N T/R
NAND Gate 3-Element 3-IN Bipolar 14-Pin SOIC N Rail
NAND Gate, ALS Series, 3-Func, 3-Input, TTL, PDSO14

Descriptions

Descriptions of Texas Instruments CD74ACT10M provided by its distributors.

3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
NAND 74ACT10 EAR99 74ACT logic gate circuit 13.5ns @ 5V 50pF 1.75mm 24mA 24mA 2V
TEXAS INSTRUMENTS CD74ACT10M LOGIC, TRPL 3IN POS-NAND GATE, 14SOIC
NAND Gate ACT, 13.5ns@5V,50pF, Push-Pull, 4.5V-5.5V, 24mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC Tube
LOGIC, TRPL 3IN POS-NAND GATE, 14SOIC; Logic Type:NAND; Output Current:24mA; No. of Inputs:3; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7410; Logic IC Base Number:7410; Logic IC Family:ACT; Logic IC Function:Triple 3-Input Positive NAND Gate; Output Current Max:24mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.