Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS109AN

Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP 0 to 70
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS109AN.

Texas Instruments

Datasheet12 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages14 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments SN74LS109AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 1.288
$ 1.288
Stock
224,279
147,770
147,770
Authorized Distributors
5
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
-
-
Number of Elements
2
-
-
Number of Bits per Element
1
-
-
Propagation Delay
40 ns
40 ns
40 ns
Frequency
-
25 MHz
25 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS109AN.

Related Parts

Texas InstrumentsSN74LS74AN
Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube / IC D-TYPE POS TRG DUAL 14DIP
Texas InstrumentsSN74LS74ANE4
Dual D-type pos.-edge-triggered flip-flops with preset and clear 14-PDIP 0 to 70
onsemiDM7474N
D Flip-Flop, TTL/H/L Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14
Texas InstrumentsCD74HCT112E
HCT SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
FAIRCHILD SEMICONDUCTOR MM74HCT74NFlip-Flop, D, 21 ns, 50 MHz, 4.8 mA, DIP, 14 Pins
NXP Semiconductors74HCT112N,652
Hct Series Dual Negative Edge Triggered J-k Flip-flop Complementary Output PDIP16

Descriptions

Descriptions of Texas Instruments SN74LS109AN provided by its distributors.

Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP 0 to 70
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin PDIP Tube
DUAL JK POSITIVE EDGE-TRIGGERED FLIP-FLOP J-Kbar Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16
Positive Edge 8mA 40ns@5V,15pF Inverting/Non-Inverting Complementary 2 4.75V-5.25V 8mA Set(Preset) & Reset LS TTL 400μA 33MHz PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
IC, LOGIC, 74LS, FLIP-FLOP; Logic Family / Base Number: 74LS109; Flip-Flop Type: JK; Propagation Delay: 13ns; Frequency: 25MHz; Output Current: 8mA; Logic Case Style: DIP; No. of Pins: 16Pins; Trigger Type: Positive Edge; IC Output Type: Complementary; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic IC Family: 74LS; Logic IC Base Number: 74109; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 74109; Logic IC Base Number: 74109; Logic IC Function: Dual J-K Positive-Edge-Triggered Flip-Flop with Clear and Preset; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS109-AN
  • SN74LS109AN .
  • SN74LS109AN.