Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SN74LS109AN

Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin PDIP Box
$ 1.288
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SN74LS109AN.

IHS

Datasheet5 pages20 years ago
Datasheet2 pages29 years ago

Augswan

B+D Enterprises

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.288
$ 1.27
$ 1.27
Stock
143,267
262,845
262,845
Authorized Distributors
2
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
-
2
2
Number of Bits per Element
-
1
1
Propagation Delay
40 ns
40 ns
40 ns
Frequency
25 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2002-05-30
LTD Date2002-11-30

Descriptions

Descriptions of onsemi SN74LS109AN provided by its distributors.

Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin PDIP Box
LS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16
Positive edge 8mA 40ns@ 5V,15pF Antiphase,Non-inverting complementary 2 4.75V 5.25V 8mA Set(Preset) and Reset LS 400μA 33MHz PDIP-16 Through hole mounting

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd