Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS09NSR

Quad 2-input positive-AND gates with open collector outputs 14-SO 0 to 70
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS09NSR.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

LCSC

HQonline

Sierra IC

Inventory History

3 month trend:
-4.96%

CAD Models

Download Texas Instruments SN74LS09NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS09NSR.

Related Parts

Texas InstrumentsSN74AHCT08NSR
AND Gate AHCT 8mA Push-Pull 4.5V-5.5V 7.9ns@5V,50pF SO-14 SMD 10.3mm × 5.3mm × 1.95mm
Texas InstrumentsSN74LS08NSR
4-ch, 2-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-SOP 0 to 70
Texas InstrumentsSN74ALS08NSR
4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-SOP 0 to 70
AND 74VHC08 EAR99 74VHC logic gate circuit 7.9ns @ 5V 50pF 218.3mg 8mA 8mA 5.5V
Ic,logic Gate,quad 2-Input And,hct-Cmos,sop,14Pin,plastic Rohs Compliant: Yes
onsemi74AC08SJX
7.5ns@5V,50pF 2-4 Ch 2V-6V 24mA AND Gate AC 24mA SOP-14 SMD, Adhesive Mount 1.9mm H

Descriptions

Descriptions of Texas Instruments SN74LS09NSR provided by its distributors.

Quad 2-input positive-AND gates with open collector outputs 14-SO 0 to 70
IC GATE AND 4CH 2-INP 14SO AND Gate IC 4 Channel Open Collector 14-SO
AND 74LS09 EAR99 74LS logic gate circuit 35ns @ 5V 15pF 2mm - 8mA 2V
Logic Gates Quad 2-input pos-AND gate
AND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14
35ns@5V, 15pF TTL, 4.75V, 5.25V, 8mA, AND Gate LS, 0mA, SO-14, SMD, Adhesive Mount, 10.3mm × 5.3mm × 1.95mm
AND Gate 4-Element 2-IN Bipolar 14-Pin SOP T/R
4-ch, 2-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate with open-collector outputs 14-SOP 0 to 70
IC GATE AND OP COL 4CH 2IN 14SOP
Gate / Inverter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.2V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.