Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS08DR

4-ch, 2-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-SOIC 0 to 70
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS08DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Newark

SHENGYU ELECTRONICS

LCSC

iiiC

Inventory History

3 month trend:
+4.26%

CAD Models

Download Texas Instruments SN74LS08DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.304
$ 0.61
$ 0.61
Stock
744,717
409,524
409,524
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
20 ns
20 ns
20 ns
Low Level Output Current
16 mA
8 mA
8 mA
High Level Output Current
-800 µA
-400 µA
-400 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
4.4 mA
4.4 mA
4.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS08DR.

Related Parts

74HC Series Quad 2-Input AND Gate w/Buffered Output - SOIC-14
74HC Series 5.5 V Surface Mount CMOS Quad 2-Input AND Gate - SOIC-14
Texas InstrumentsCD74HCT08M
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
74HC Series 4 Channel 5.5 V 4.8 mA Surface Mount Quad 2-Input AND Gate - SOIC-14
Texas InstrumentsCD74HCT08M96
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Diodes Inc.74HCT08S14-13
74HCT Series 5.5 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74LS08DR provided by its distributors.

4-ch, 2-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-SOIC 0 to 70
Logic IC Gate Digital; AND; CH:4; IN:2; TTL 74LS; 4.75-5.25V; 0+70 deg.C; SMD; SO14
AND 74LS08 EAR99 74LS logic gate circuit 20ns @ 5V 15pF 1.75mm 400muA 8mA 2V
IC GATE AND 4CH 2-INP 14SOIC AND Gate IC 4 Channel 14-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS08-DR