Texas Instruments CD74HCT08M96

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT08M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-74.40%

CAD Models

Download Texas Instruments CD74HCT08M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.178
$ 0.14
$ 0.14
Stock
350,203
1,437,280
1,437,280
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
25 ns
36 ns
36 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT08M96.

Related Parts

Texas InstrumentsSN74HCT08D
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HCT08DR
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Nexperia74HCT08D
Quad 2-input AND gate | IC GATE AND 4CH 2-INP 14SOIC
Texas InstrumentsSN74HCT08DT
AND Gate Surface Mount ROHS3Compliant Obsolete logic gate circuit -40C~85C 5.5V 4mA 4mA 1.75mm
74HC Series 5.5 V Surface Mount CMOS Quad 2-Input AND Gate - SOIC-14
74HC Series 4 Channel 5.5 V 4.8 mA Surface Mount Quad 2-Input AND Gate - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HCT08M96 provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
AND Gate HCT, Push-Pull, 4mA, 4.5V-5.5V, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
Lead Free AND Gate Surface Mount ROHS3Compliant AND Gate Inverter IC 50pF -55C~125C 2V 4mA 4mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.