Texas Instruments CD74HCT08M

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
$ 0.576
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT08M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

element14

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.55%

CAD Models

Download Texas Instruments CD74HCT08M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.576
$ 0.139
$ 0.139
Stock
398,364
1,548,631
1,548,631
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
25 ns
36 ns
36 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT08M.

Related Parts

Texas InstrumentsSN74HCT08D
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HCT08DR
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Nexperia74HCT08D
Quad 2-input AND gate | IC GATE AND 4CH 2-INP 14SOIC
Texas InstrumentsSN74HCT08DT
QUAD AND GATE, 2I/P, SOIC-14, FULL REEL
74HC Series 5.5 V Surface Mount CMOS Quad 2-Input AND Gate - SOIC-14
74HC Series 4 Channel 5.5 V 4.8 mA Surface Mount Quad 2-Input AND Gate - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HCT08M provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
74HCT CMOS, SMD, 74HCT08, SOIC14; Famille Logique/ Numéro de base: 74HCT08; Type de logique: AND; Courant, sortie: 4mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier
74Hct Cmos, Smd, 74Hct08, Soic14; Logic Family/Base Number:74Hct08; Logic Type:And; Output Current:4Ma; No. Of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT08M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT08M .
  • CD74HCT08M.
  • CD74HCT08M..