Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS14NSR

6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SOP 0 to 70
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS14NSR.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet25 pages18 years ago

LCSC

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+64.77%

CAD Models

Download Texas Instruments SN74LS14NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.395
$ 22.13
Stock
563,536
309,540
Authorized Distributors
4
1
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
-
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
22 ns
33 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS14NSR.

Related Parts

Texas InstrumentsSN74LS04NSR
Buffer Inverter 74LS04 EAR99 74LS logic gate circuit 15ns @ 5V 15pF 2mm 400muA 8mA 2V
Texas InstrumentsSN74LS05NSR
Buffer Inverter 74LS05 EAR99 74LS logic gate circuit 32ns @ 5V 15pF 2mm - 8mA 5.25V
Texas InstrumentsSN74LS06NSR
Buffer Inverter Inverting 74LS06 EAR99 74LS logic gate circuit 20ns @ 5V 15pF 2mm - 40mA 2V
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SN74LS14NSR provided by its distributors.

6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SOP 0 to 70
IC INVERT SCHMITT 6CH 1-INP 14SO Inverter IC 6 Channel Schmitt Trigger 14-SO
Buffer Inverter Schmitt Trigger 74LS14 EAR99 74LS logic gate circuit 22ns @ 5V 15pF 2mm 400muA 8mA 1.9V
IC, HEX INVERTER, SCHMITT TRIGGER, SOP14, FULL REEL
Inverter Schmitt Trigger 6-Element Bipolar 14-Pin SOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.