Texas Instruments SN74LS02DG4

4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-SOIC 0 to 70
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS02DG4.

Texas Instruments

Datasheet20 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS02DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.618
$ 0.335
$ 0.335
Stock
156,369
744,746,604
744,746,604
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
15 ns
15 ns
15 ns
Low Level Output Current
8 mA
400 µA
400 µA
High Level Output Current
-400 µA
-8 mA
-8 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
2.8 mA
2.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS02DG4.

Related Parts

NOR Gate Surface Mount ROHS3Compliant COMMERCIAL NOR Gate Inverter IC 0C~70C 5.5V 400muA 8mA 1.75mm
12ns@ 5V,50pF 2 4 4.5V 5.5V 8mA NOR Gate ALS 400μA SOIC-14 SMD mount,glue mount 1.5mm(height)
Texas InstrumentsSN74ALS02AD
Quad 2-Input Nor Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS02AD.
onsemi74VHC02M
74VHC Series High Speed CMOS Quad 2-Input NOR Gate - SOIC-14
onsemiMM74HC02M
74HC Series Quad 2-Input NOR Gate w/Buffered Output - SOIC-14
NOR Gate HC, 15ns@6V, 50pF, 2V, 6V, 5.2mA, SOIC-14, SMD, Adhesive Mount, 8.75mm × 4mm × 1.5mm

Descriptions

Descriptions of Texas Instruments SN74LS02DG4 provided by its distributors.

4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-SOIC 0 to 70
IC GATE NOR 4CH 2-INP 14SOIC / NOR Gate IC 4 Channel 14-SOIC
Gate / Inverter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.2V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.