Texas Instruments SN74HCU04DBR

Hex Inverters 14-SSOP -40 to 85
$ 0.077

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCU04DBR.

Texas Instruments

Datasheet18 pages15 years ago
Datasheet16 pages18 years ago

Augswan

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HCU04DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.336
Stock
299,915
557,807
Authorized Distributors
2
4
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
Inverter
Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
14 ns
21 ns
Low Level Output Current
5.2 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
2 µA
2 µA

Related Parts

Texas InstrumentsSN74HC04DBRE4
IC INVERTER 6CH 1-INP 14SSOP / Inverter IC 6 Channel 14-SSOP
Inverter, Hex, 1 Input, 14 Pins, SSOP, 74HCU04
Texas InstrumentsSN74HC14DBR
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 85
Texas InstrumentsSN74HC04DBR
HEX INVERTER Inverter, HC Series, 6-Func, 1-Input, CMOS, PDSO14
Nexperia74HC04DB,112
Inverter Gate Hex 2V to 6V 14-Pin SSOP
Nexperia74HC04DB,118
Buffer Inverter 74HC04 8542.39.00.01 74HC logic gate circuit 14ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of Texas Instruments SN74HCU04DBR provided by its distributors.

Hex Inverters 14-SSOP -40 to 85
Inverter 6-Element CMOS 14-Pin SSOP T/R
2V 6V SSOP-14 SMD mount,glue mount 2mm(height)
Buffer Logic IC; Logic Family:HC; Supply Voltage Min:6V; Supply Voltage Max:2V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.