Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HCT74NSRE4

Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SO -40 to 85
$ 0.485

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT74NSRE4.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HCT74NSRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.485
$ 0.468
Stock
294,955
250,106
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
28 ns
28 ns
Frequency
46 MHz
46 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Related Parts

Lead Free Set(Preset) and Reset D-Type Positive Edge Flip Flop 0C~70C TA 4mA 4.5V~5.5V 18ns
Lead Free Set(Preset) and Reset D-Type CMOS Flip Flop -40C~85C TA 2muA 5pF 4.5V~5.5V
Texas InstrumentsSN74AHCT74NSR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOP -40 to 125
Texas InstrumentsSN74ACT74NSR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOP -40 to 85
Texas InstrumentsSN74F74NSR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOP 0 to 70
onsemi74ACT74SJ
4.5V~5.5V 210MHz 11ns@5V,50pF D-Type 1 2 20uA SO-14P Flip Flops ROHS

Descriptions

Descriptions of Texas Instruments SN74HCT74NSRE4 provided by its distributors.

Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SO -40 to 85
IC FF D-TYPE DUAL 1BIT 14SO "Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209"", 5.30mm Width)"
Set(Preset) and Reset D-Type ROHS3Compliant Surface Mount flip flop -40C~85C TA 4muA 3pF 4.5V~5.5V
D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOP T/R
Flip Flops Dual Pos-Edge-Trig D-Type Flip-Flop
DUAL POSITIVE-EDGE-TRIGGERED F/F<AZ
IC FF D-TYPE DOUBLE 1-BIT 14-SO
Positive edge 4μA 25ns@ 5.5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 4mA Set(Preset) and Reset HCT 3pF 4mA 46MHz SO-14 SMD mount 1.85mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.