Texas Instruments SN74ACT74NSR

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOP -40 to 85
$ 0.455
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT74NSR.

Texas Instruments

Datasheet20 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago
Datasheet18 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-1.85%

CAD Models

Download Texas Instruments SN74ACT74NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.455
$ 0.241
Stock
321,085
412,537
Authorized Distributors
4
2
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
11 ns
13 ns
Frequency
210 MHz
125 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT74NSR.

Related Parts

onsemi74ACT74SJ
4.5V~5.5V 210MHz 11ns@5V,50pF D-Type 1 2 20uA SO-14P Flip Flops ROHS
4.5V~5.5V 210MHz 11ns@5V,50pF D-Type 1 2 20uA SO-14P Flip Flops ROHS
Texas InstrumentsSN74AHCT74NSR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOP -40 to 125
Texas InstrumentsSN74F74NSR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOP 0 to 70
Texas InstrumentsSN74AHC74NSR
AHC/VHC/H/U/V SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
onsemi74AC74SJ
D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SN74ACT74NSR provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOP -40 to 85
Cut Tape (CT) 74ACT74 e4 74ACT flip flop 10.3mm 11ns @ 5V 50pF 210MHz 11ns
Positive edge 2μA 11ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 24mA Set(Preset) and Reset ACT TTL 3pF 24mA 210MHz SO-14 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Flip-Flop Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.