Texas Instruments SN74AHCT74NSR

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOP -40 to 125
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT74NSR.

Texas Instruments

Datasheet27 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet24 pages18 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHCT74NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.623
$ 0.137
$ 0.137
Stock
335,689
1,398,951
1,398,951
Authorized Distributors
3
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
8.8 ns
10 ns
10 ns
Frequency
140 MHz
65 MHz
65 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74F74NSR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOP 0 to 70
Texas InstrumentsSN74ACT74NSR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOP -40 to 85
onsemi74ACT74SJ
4.5V~5.5V 210MHz 11ns@5V,50pF D-Type 1 2 20uA SO-14P Flip Flops ROHS
4.5V~5.5V 210MHz 11ns@5V,50pF D-Type 1 2 20uA SO-14P Flip Flops ROHS
D Flip-Flop, ALS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14
Texas InstrumentsSN74AHC74NSR
AHC/VHC/H/U/V SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14

Descriptions

Descriptions of Texas Instruments SN74AHCT74NSR provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOP -40 to 125
IC FF D-TYPE DUAL 1BIT 14SOP / Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SOP T/R
IC FF D-TYPE 2-ELE 1-BIT 14-SO
Positive edge 2μA 8.8ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 8mA Set(Preset) and Reset AHCT TTL 2pF 8mA 140MHz SO-14 SMD mount,glue mount 10.3mm*5.3mm*1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.