Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HCT374NSR

Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOP -40 to 85
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT374NSR.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet18 pages18 years ago

Augswan

SHENGYU ELECTRONICS

LCSC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HCT374NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.381
$ 26.53
$ 26.53
Stock
496,587
590,671
590,671
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
46 ns
57 ns
57 ns
Frequency
40 MHz
24 MHz
24 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT374NSR.

Related Parts

Texas InstrumentsSN74HCT574NSR
Octal edge-triggered D-type flip-flops with 3-state outputs 20-SOP -40 to 85
3-STATE Octal D-Type Latch . 3-STATE Octal D-Type Flip-Flop | IC FF D-TYPE SNGL 8BIT 20SOP
Texas InstrumentsSN74HCT273NSR
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74HCT273ANSR
IC D-TYPE POS TRG SNGL 20SO / Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOP T/R
Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74HCT374NSR provided by its distributors.

Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOP T/R
IC FF D-TYPE SNGL 8BIT 20SO "Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209"", 5.30mm Width)"
Bus Driver, HCT Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
IC FF D-TYPE 1-ELE 8-BIT 20-SO
Level Shifter 8μA 41ns@5.5V 150pF Non-Inverting Tri-State 4.5V-5.5V 6mA HCT TTL 3pF 6mA 40MHz SO-20 SMD, Adhesive Mount 12.6mm × 5.3mm × 1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.