What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74HCT574NSR

Tape & Reel (TR) 74HCT574 e4 74HCT flip flop 12.6mm 47ns @ 5.5V 150pF 40MHz 45ns
$ 0.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT574NSR.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet15 pages18 years ago

Augswan

SHENGYU ELECTRONICS

LCSC

HQonline

Inventory History

3 month trend:
+2.14%

CAD Models

Download Texas Instruments SN74HCT574NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.605
$ 0.613
Stock
308,300
248,591
Authorized Distributors
4
2
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
53 ns
38 ns
Frequency
40 MHz
28 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT574NSR.

Related Parts

Texas InstrumentsSN74HCT374NSR
Tape & Reel (TR) 74HCT374 e4 74HCT flip flop 12.6mm 41ns @ 5.5V 150pF 40MHz 45ns
Texas InstrumentsSN74HCT374NSRG4
Standard D-Type ROHS3Compliant Surface Mount flip flop -40C~85C TA 8muA 3pF 4.5V~5.5V
3-STATE Octal D-Type Latch . 3-STATE Octal D-Type Flip-Flop | IC FF D-TYPE SNGL 8BIT 20SOP
Texas InstrumentsSN74HC574NSR
Tape & Reel (TR) 74HC574 e4 74HC flip flop 12.6mm 2V 31ns @ 6V 50pF 40MHz
Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74HCT574NSR provided by its distributors.

Tape & Reel (TR) 74HCT574 e4 74HCT flip flop 12.6mm 47ns @ 5.5V 150pF 40MHz 45ns
Octal edge-triggered D-type flip-flops with 3-state outputs 20-SOP -40 to 85
Positive edge 8μA 47ns@ 5.5V,150pF Non-inverting Tristate,Non-inverting 1 4.5V 5.5V 6mA Standard HCT TTL 3pF 6mA 40MHz SO-20 SMD mount,glue mount 2mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.