What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74HCT373NE4

Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85
$ 1.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT373NE4.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet20 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

CAD Models

Download Texas Instruments SN74HCT373NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.086
$ 0.963
Stock
61,585
152,826,485
Authorized Distributors
0
5
Case/Package
PDIP
PDIP
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
65 ns
40 ns
Frequency
-
25 MHz
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT373NE4.

Related Parts

Texas InstrumentsSN74HCT573N
Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube
Texas InstrumentsSN74HCT574N
Logic IC Flip-flop type D; CH:8; CMOS 74HCT; 3-state; 4.5-5.5V; -40+80 deg.C; THT; DIP20
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsSN74HCT273N
D Flip-Flop, HCT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74HCT373NE4 provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85
LATCH, D-TYPE; TTL; -0.5 TO 7 V; + 35 MA; 10 PF (MAX.); PDIP;
Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube
IC D-TYPE TRANSP SGL 8:8 20DIP "D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-PDIP"
IC, OCTAL D-LATCH, 3-STATE, DIP-20
IC D-TYPE TRANSP SGL 8:8 20DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.