Texas Instruments SN74HCT574N

Logic IC Flip-flop type D; CH: 8; CMOS 74HCT; 3-state; 4.5-5.5V; -40+80 deg.C; THT; DIP20
$ 0.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT574N.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

TME

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-28.75%

CAD Models

Download Texas Instruments SN74HCT574N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.703
$ 0.819
$ 0.819
Stock
251,745
247,186
247,186
Authorized Distributors
3
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
53 ns
33 ns
33 ns
Frequency
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT574N.

Related Parts

Texas InstrumentsSN74HCT374N
Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin PDIP
Texas InstrumentsSN74HCT273N
D Flip-Flop, HCT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsSN74HCT377N
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20

Descriptions

Descriptions of Texas Instruments SN74HCT574N provided by its distributors.

Logic IC Flip-flop type D; CH:8; CMOS 74HCT; 3-state; 4.5-5.5V; -40+80 deg.C; THT; DIP20
Octal edge-triggered D-type flip-flops with 3-state outputs 20-PDIP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Texas Instruments SN74HCT574N Logic IC Flip-Flop Tube High-Speed CMOS 20-Pin
Positive edge 8μA 47ns@ 5.5V,150pF Non-inverting Tristate,Non-inverting 1 4.5V 5.5V 6mA Standard HCT TTL 3pF 6mA 40MHz PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
OCTAL D-TYPE FLIP-FLOP, 74HCT574; Logic Family / Base Number:74HCT574; Flip-Flop Type:D; Propagation Delay:35ns; Frequency:40MHz; Output Current:6mA; Logic Case Style:DIP; No. of Pins:20Pins; Trigger Type:Positive Edge;
OCTAL D-TYPE FLIP-FLOP, 74HCT574; Famille Logique/ Numéro de base: 74HCT574; Type de Flip-Flop: D; Temps de propagation: 35ns; Fréquence: 40MHz; Courant, sortie: 6mA; Type de boîtier CI logique: DIP; Nombre de broches: 20Broche

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74HCT574 N
  • SN 74HCT574N
  • SN74HCT574N .
  • SN74HCT574N.