Texas Instruments SN74HCT373N

Texas Instruments dEighth Route D type latch, PDIPencapsulation, 8Bitbit, 20Pin
$ 1.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT373N.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet19 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages22 years ago

Upverter

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments SN74HCT373N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.032
$ 1.086
Stock
152,736,569
67,688
Authorized Distributors
5
0
Case/Package
PDIP
PDIP
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
40 ns
65 ns
Frequency
25 MHz
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT373N.

Related Parts

Texas InstrumentsSN74HCT573N
Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube
Texas InstrumentsCD74HCT563E
TEXAS INSTRUMENTS CD74HCT563E LOGIC, LATCH LOG OCT INV 3ST, 20DIP
Texas InstrumentsCD74HCT573EE4
High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74HCT373N provided by its distributors.

Texas Instruments dEighth Route D type latch, PDIPencapsulation, 8Bitbit, 20Pin
Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85
Latch Transparent 3-Straight 8-Channel D-Type 20-Pin PDIP
Texas Instruments SN74HCT373N Logic IC Latch Tube for digital circuits
IC, OCTAL D-TYPE LATCH, 74HCT373; Logic Family / Base Number: 74HCT373; Latch Type: D Type Transparent; IC Output Type: Tri State; Propagation Delay: 59ns; Output Current: 6mA; Logic Case Style: DIP; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; No. of Bits: 8bit; Logic IC Family: 74HCT; Logic IC Base Number: 74373; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74; Device Marking: 74HCT373; Logic Function Number: 74373; Logic IC Base Number: 74373; Logic IC Function: Octal Transparent D-Type Latch (3-State); Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 4.5V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HCT373 N
  • SN74HCT373(N)
  • SN74HCT373N .
  • SN74HCT373N.