Texas Instruments CD74HCT563E

Texas Instruments CD74HCT563E Logic, Latch Log Oct Inv 3ST, 20DIP
$ 0.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT563E.

Texas Instruments

Datasheet15 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.84%

CAD Models

Download Texas Instruments CD74HCT563E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.726
$ 1.345
$ 1.345
Stock
242,918
205,718
205,718
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Propagation Delay
53 ns
53 ns
53 ns
Frequency
-
50 MHz
50 MHz
Clock Edge Trigger Type
-
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT563E.

Related Parts

Texas InstrumentsCD74HCT573EE4
High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
Texas InstrumentsSN74HCT273N
D Flip-Flop, HCT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsSN74HCT573N
Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
IC LATCH OCTAL 3ST LSTTL 20DIP / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
NXP Semiconductors74HC563N,652
Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Bulk

Descriptions

Descriptions of Texas Instruments CD74HCT563E provided by its distributors.

TEXAS INSTRUMENTS CD74HCT563E LOGIC, LATCH LOG OCT INV 3ST, 20DIP
High Speed CMOS Logic Octal Transparent Inverting Latches with 3-State Outputs 20-PDIP -55 to 125
8μA 12ns Antiphase Tristate 1 4.5V 5.5V 6mA D-Type Transparent Latch HCT 1 6mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
ICs, Latches Logic; Latch Type:Transparent; Output Current:6mA; Propagation Delay:12ns; No. of Bits:8bit; Output Type:Tristate; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20 ;RoHS Compliant: Yes
LOGIC, LATCH LOG OCT INV 3ST, 20DIP; Latch Type:Transparent; Output Current:6mA; Propagation Delay:12ns; No. of Bits:8; IC Output Type:Tri State; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74563; Logic IC Base Number:74563; Logic IC Family:HCT; Logic IC Function:Octal Transparent Inverting Latch with 3-State Outputs; Output Type:Tri State; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.