Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HCT32PW

4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-TSSOP -40 to 85
$ 0.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT32PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Farnell

Upverter

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments SN74HCT32PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.62
$ 0.173
$ 0.173
Stock
209,639
419,411
419,411
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
27 ns
27 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT32PW.

Related Parts

74HCT Series 4.5 to 5.5 V Surface Mount Quad 2-Input OR Gate - TSSOP-14
OR Gate HCT, 24ns@4.5V, 50pF, 2-4 Ch, 4mA, TSSOP-14, SMD, Adhesive Mount, 950μm H
IC GATE OR QUAD 2-INPUT 14-TSSOP -40~85°C 4.5V~5.5V 4.8mA
Ic, Logic Gate, Quad 2-Input Or, Hct-Cmos, Tssop, 14Pin, Plastic Rohs Compliant: Yes
Diodes Inc.74HCT32T14-13
24ns@ 4.5V,50pF 2 4 4.5V 5.5V 4mA OR Gate HCT 4mA TSSOP-14 SMD mount,glue mount 1.05mm(height)
Nexperia74HC86PW,118
74HC86 Series 5 V 4 Channel Quad 2-input Surface Mount OR Gate - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74HCT32PW provided by its distributors.

4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-TSSOP -40 to 85
@IC,SN74HCT32PW,TSSOP-14, QUAD 2- INPUT OR GATE (10)
IC GATE OR 4CH 2-INP 14TSSOP / OR Gate IC 4 Channel 14-TSSOP
OR 74HCT32 EAR99 74HCT logic gate circuit 22ns @ 5.5V 50pF 1.2mm 4mA 4mA 2V
LOGIC, GAT POS-OR QUAD 2IN, 14TSSOP; Famille Logique/ Numéro de base: 74HCT32; Type de logique: OU; Courant, sortie: 4mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtie
LOGIC, GAT POS-OR QUAD 2IN, 14TSSOP; Logic Family / Base Number:74HCT32; Logic Type:OR; Output Current:4mA; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:74HCT; Logic IC Base Number:7432; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7432; Logic IC Base Number:7432; Logic IC Function:Quad 2-Input Positive OR Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74HCT32PW
  • SN74HCT32PW .