Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC86PW,118

74HC86 Series 5 V 4 Channel Quad 2-input Surface Mount OR Gate - SOIC-14
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC86PW,118.

LKR

Datasheet15 pages13 years ago

IHS

NXP Semiconductors

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-30.59%

CAD Models

Download Nexperia 74HC86PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.168
$ 0.168
Stock
786,361
542,642
542,642
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR, XOR
XOR
XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
36 ns
17 ns
17 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

XOR Gate, HC Series, 20ns@6V, 50pF, 2V-6V, 5.2mA, TSSOP-14, SMD, 5mm × 4.4mm × 900μm
OR XOR 74HC86 EAR99 74HC logic gate circuit 20ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
OR XOR 74HC86 e4 74HC logic gate circuit 20ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
Nexperia74HC32PW,118
74HC Series 5 V 4 Channel Quad 2-Input Surface Mount OR Gate - TSSOP-14
Texas InstrumentsSN74HC32PWR
OR Gate HC, 17ns@6V,50pF Push-Pull, 2V-6V, 5.2mA, TSSOP-14, SMD, Adhesive Mount, 1.2mm H
Texas InstrumentsSN74HC32PW
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-TSSOP -40 to 85

Descriptions

Descriptions of Nexperia 74HC86PW,118 provided by its distributors.

74HC86 Series 5 V 4 Channel Quad 2-input Surface Mount OR Gate - SOIC-14
OR XOR 74HC86 e4 74HC logic gate circuit 20ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
XOR GATE, QUAD, 2 I/P, TSSOP-14;
IC GATE XOR QUAD 2INPUT 14TSSOP
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
XOR GATE, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number: 74HC86; Logic Type: XOR Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Logic

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC86PW,118"
  • 74HC86PW 118
  • 74HC86PW,118""
  • 74HC86PW-118
  • 74HC86PW118