Texas Instruments SN74HCT32D

4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -40 to 85
$ 0.591
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT32D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Upverter

Farnell

Newark

Augswan

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments SN74HCT32D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.591
$ 0.151
$ 0.151
Stock
972,126
967,588
967,588
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
36 ns
36 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT32D.

Related Parts

NXP Semiconductors74HCT32D
QUAD 2-INPUT OR GATE OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
Texas InstrumentsCD74HCT32M
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -55 to 125
Texas InstrumentsCD74HCT32M96
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -55 to 125
Quad 2-Input OR Gate
20ns@ 5V,15pF 2 4 4.5V 5.5V 4.8mA OR Gate HCT 4.8mA SOP-14 SMD mount 1.9mm(height)
Texas InstrumentsSN74HC32D
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74HCT32D provided by its distributors.

4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -40 to 85
Quad 2-Input Or Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HCT32D.
OR GATE; CMOS-TTL; -0.5 TO 7 V; + 25 MA; 10 PF (MAX.); SOIC;
Logic IC Operating temperature: -40...+85 °C Series: SN74HCT32 Function: Quad / 2-Input / Positive / OR Manufacturer: Texas Instruments Package: SO-14 Technology: HCT
IC, QUAD 2-INPUT OR, SMD, 74HCT32; Logic Family / Base Number: 74HCT32; Logic Type: OR; Output Current: 4mA; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logi

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74HCT32D
  • SN74HCT32D .
  • SN74HCT32D.