onsemi 74ACT139MTC

DUAL 1-OF-4 DECODER/DEMULTIPLEXER Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16
$ 0.378
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT139MTC.

Farnell

Datasheet0 pages0 years ago

onsemi

IHS

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
-0.35%

CAD Models

Download onsemi 74ACT139MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.378
$ 0.31
$ 0.31
Stock
466,225
421,927
421,927
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
2
2
2
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 16 hours ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 16 hours ago)

Related Parts

9.5ns@ 5V single-phase 4 1 2 4.5V 5.5V 24mA 24mA TSSOP-16 SMD mount 5.1mm*4.5mm*1.05mm
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin TSSOP T/R
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin TSSOP T/R
Texas InstrumentsSN74LVC139APWR
1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LVC139APW
1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LVC139AQPWRQ1
Automotive, 1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 125

Descriptions

Descriptions of onsemi 74ACT139MTC provided by its distributors.

DUAL 1-OF-4 DECODER/DEMULTIPLEXER Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16
Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP Rail
TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
DC-DC Converter 9.5ns@5V Single-Phase 4 1 2 4.5V 5.5V 24mA 24mA TSSOP-16 SMD 5mm × 4.4mm × 900μm
Dual 1-of-4 Decoder/Demultiplexer
IC DECODER/DEMUX 1X2:4 16-TSSOP
ACT e4 74ACT139 1x 2:4 logic switch 11ns 5V 5mm 24mA 24mA
DECODER/DRIVER, ACT SERIES, INVE
The AC/ACT139 is a high-speed, dual 1-of-4 decoder/demultiplexer. The device has two independent decoders, each accepting two inputs and providing four mutually-exclusive active-LOW outputs. Each decoder has an active-LOW Enable input which can be used as a data input for a 4-output demultiplexer. Each half of the AC/ ACT139 can be used as a function generator providing all four minterms of two variables.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT139MTC.