onsemi MM74HC74AMTCX

74HC Series CMOS Dual D-Type Flip-Flop w/ Preset and Clear - TSSOP-14
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC74AMTCX.

IHS

Datasheet8 pages3 years ago
Datasheet11 pages27 years ago

Master Electronics

onsemi

element14 APAC

DigiKey

Inventory History

3 month trend:
+17.06%

CAD Models

Download onsemi MM74HC74AMTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.18
$ 0.18
Stock
331,491
1,830,554
1,830,554
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
140 ns
150 ns
150 ns
Frequency
24 MHz
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Flip Flop, 74HC74, D, 17 ns, 35 MHz, 5.2 mA, 14 Pins, WTSSOP
Texas InstrumentsSN74HC74QPWRQ1
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin TSSOP T/R
Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-TSSOP (0.173", 4.40mm Width)
74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - TSSOP-14
Texas InstrumentsSN74HCT74PWR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R / IC D-TYPE POS TRG DUAL 14TSSOP
Falling Edge 4μA 27ns@6V,50pF Complementary 2 2V 6V 5.2mA Reset 3.5pF 5.2mA 85MHz TSSOP-14 SMD

Descriptions

Descriptions of onsemi MM74HC74AMTCX provided by its distributors.

74HC Series CMOS Dual D-Type Flip-Flop w/ Preset and Clear - TSSOP-14
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP W T/R
Positive Edge, 4μA, 19ns@6V,50pF, Inverting/Non-Inverting, Complementary, 2-Ch, 2V-6V, 5.2mA, Set/Preset & Reset, HC CMOS, 5pF, 94MHz, TSSOP-14, SMD, Adhesive Mount, 1.2mm H
FLIP-FLOP, D-TYPE, 94MHZ, TSSOP-14; Logic Family / Base Number: 74HC74; Flip-Flop Type: D; Propagation Delay: 20ns; Frequency: 94MHz; Output Current: 5.2mA; Logic Case Style: TSSOP; No. of Pins: 14Pins; Trigger Type: Positive Ed
The MM74HC74A utilizes advanced silicon-gate CMOS technology to achieve operating speeds similar to the equivalent LS-TTL part. It possesses the high noise immu-nity and low power consumption of standard CMOS integrated circuits, along with the ability to drive 10 LS-TTL loads. This flip-flop has independent data, preset, clear, and clock inputs and Q and Q outputs. The logic level present at the data input is transferred to the output during the positive-going transition of the clock pulse. Preset and clear are independent of the clock and accomplished by a low level at the appropriate input. The 74HC logic family is functionally and pin out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to V CC and ground.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74HC74AMTCX.