Texas Instruments SN74HC682NE4

8-Bit Identity/Magnitude Comparators 20-PDIP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC682NE4.

Texas Instruments

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages22 years ago

Mouser

CAD Models

Download Texas Instruments SN74HC682NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.965
Stock
20,420
391,120
Authorized Distributors
0
5
Case/Package
PDIP
PDIP
Number of Pins
20
20
Logic Function
-
-
Number of Circuits
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Propagation Delay
47 ns
47 ns
Low Level Output Current
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Related Parts

Texas InstrumentsSN74HC688N
Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20
Texas InstrumentsSN74HC688NE4
Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20
NXP Semiconductors74HC299N,652
Hc/uh Series 8-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP20
Texas InstrumentsSN74HC139N
Decoder/Demultiplexer; Dual 2 to 4 Line Decoder-Demultiplexer; 0 to 5 V; PDIP
5.2mA 2V~6V 5.2mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
NXP Semiconductors74HC283N,652
Adder/Subtractor, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74HC682NE4 provided by its distributors.

8-Bit Identity/Magnitude Comparators 20-PDIP -40 to 85
Magnitude Comparator 8-Bit 20-Pin PDIP Tube
Logic - Digital Comparators 8-Bit Magnitude Comparators
IC COMPARATOR MAGNITUDE 8B 20DIP
Comparator Logic IC; Comparator Type:Magnitude; No. of Channels:8; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:HC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.