Texas Instruments SN74HC688NE4

8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP -40 to 85
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC688NE4.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages22 years ago

Mouser

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC688NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.744
$ 0.764
$ 0.764
Stock
24,491
133,633
133,633
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
36 ns
36 ns
36 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC688NE4.

Related Parts

Texas InstrumentsCD74HC139EE4
High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-PDIP -55 to 125
Texas InstrumentsSN74HC139N
Decoder/Demultiplexer; Dual 2 to 4 Line Decoder-Demultiplexer; 0 to 5 V; PDIP
Texas InstrumentsSN74HC03N
Texas Instruments SN74HC03N, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
CMOS LOGIC, 8 TRISTATE NONINVERTING BUS TRANSCEIVER, TTL INPUTS, PDIP20, PB-FREE

Descriptions

Descriptions of Texas Instruments SN74HC688NE4 provided by its distributors.

8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP -40 to 85
HC/UH SERIES 8-BIT IDENTITY COMPARATOR INVERTED OUTPUT PDIP20
Identity Comparator 8-Bit 20-Pin PDIP Tube
IC, 8CH IDENTITY COMPARATOR, DIP-20
IC COMPARATOR IDENTITY 8B 20DIP
Logic - Digital Comparators 8-Bit Identity Comparators

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.