Texas Instruments SN74HC682N

Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20
$ 2.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC682N.

Newark

Datasheet13 pages12 years ago
Datasheet11 pages18 years ago

Texas Instruments

Mouser

Farnell

Factory Futures

Inventory History

3 month trend:
+1.59%

CAD Models

Download Texas Instruments SN74HC682N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC682N.

Related Parts

Texas InstrumentsSN74HC688N
Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20
Texas InstrumentsSN74HC688NE4
Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20
NXP Semiconductors74HC299N,652
Hc/uh Series 8-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP20
Texas InstrumentsSN74HC139N
Decoder/Demultiplexer; Dual 2 to 4 Line Decoder-Demultiplexer; 0 to 5 V; PDIP
NXP Semiconductors74HC283N,652
Adder/Subtractor, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74HC682N provided by its distributors.

Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20
4mA Low Active 2V 6V Magnitude/Identity PDIP-20 TH 24.33mm × 6.35mm × 4.57mm
WITH PULL-UP RESISTORS ON B INPUTS; WITH A = B & A > B OUTPUTS ACTIVE (Last Updated: 2days ago) Tube HC/UH digital comparator 700muA 344ns 6.35mm 50pF
LOGIC, 8BIT MAG COMPARATOR, 20DIP; Comparator Type:Magnitude; No. of Channels:8; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74682; Logic IC Base Number:74682; Logic IC Family:HC; Logic IC Function:8bit Magnitude Comparator; Package / Case:PDIP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC682N.