Texas Instruments SN74HC640N

Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85
$ 1.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC640N.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

DigiKey

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.76%

CAD Models

Download Texas Instruments SN74HC640N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.176
$ 2.828
$ 2.828
Stock
152,172
193,233
193,233
Authorized Distributors
4
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
22 ns
90 ns
90 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC640N.

Related Parts

Texas InstrumentsSN74HC541N
7.8mA 8 2V~6V 7.8mA 1 DIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD74HC541E
8 7.8mA 2V~6V 7.8mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC241N
4 7.8mA 2V~6V 7.8mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74HC640N provided by its distributors.

Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85
Inverting Transceiver, Tri-State, 8mA, 1-Ch, 8-Bit, 2V, 6V, 7.8mA, PDIP-20, TH, 24.33mm × 6.35mm × 4.57mm
Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube
74HC640 Tube WITH DIRECTION CONTROL Nickel/Palladium/Gold (Ni/Pd/Au) logic buffer 7.8mA 7.8mA 395ns 5.08mm 5V
SN74HC640 OCTAL BUS TRANSCEIVERS
IC, TRANSCEIVER, BUS; Output Current:7.8mA; Logic Type:Bus Transceiver; No. of Channels:8; Input Level:4.2V; Output Level Type:5.9V; Logic Case Style:DIP; No. of Pins:20; Supply Voltage Range:2V to 6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74640; Input Level:4.2V; Logic IC Base Number:74640; Logic IC Family:HC; Logic IC Function:Octal Bus Transceiver with 3-State Output; Output Current Max:7.8mA; Package / Case:DIP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.