Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC640E

High Speed CMOS Logic Octal Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125
$ 2.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC640E.

Farnell

Datasheet13 pages12 years ago
Datasheet13 pages14 years ago
Datasheet12 pages16 years ago

Texas Instruments

Factory Futures

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.64%

CAD Models

Download Texas Instruments CD74HC640E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.828
$ 1.18
$ 1.18
Stock
210,629
169,022
169,022
Authorized Distributors
3
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
7.8 mA
7.8 mA
Propagation Delay
90 ns
22 ns
22 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC640E.

Related Parts

Texas InstrumentsSN74HC541N
7.8mA 8 2V~6V 7.8mA 1 DIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD74HC541E
8 7.8mA 2V~6V 7.8mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC244N
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube / IC BUFF/DVR TRI-ST DUAL 20SO

Descriptions

Descriptions of Texas Instruments CD74HC640E provided by its distributors.

High Speed CMOS Logic Octal Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125
74HC640 Tube WITH DIRECTION CONTROL 74HC logic buffer 7.8mA 7.8mA 225ns 5.08mm 4.5V
IC TXRX INVERT 6V 20DIP "Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP"
LOGIC, TRANSCVR TRI-ST OCTAL, 20DIP; Logic Device Type:Transceiver, Inverting; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74640; Logic IC Base Number:74640; Logic IC Family:HC; Logic IC Function:Octal Inverting Bus Transceiver with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.