Texas Instruments SN74HC393D

Counter; Dual 4-BIT Binary Counter; 5 V; Vcc V (max.); Vcc V (max.); 25 ma
$ 0.641
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC393D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet22 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages24 years ago

Mouser

HQonline

Farnell

Newark

Inventory History

3 month trend:
-45.40%

CAD Models

Download Texas Instruments SN74HC393D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.641
$ 0.173
$ 0.173
Stock
399,593
844,327
844,327
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
60 MHz
24 MHz
24 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC393D.

Related Parts

74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14
IC COUNTER DUAL 4STAGE 14SOIC / Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Texas InstrumentsCD74HC4520M96
High Speed CMOS Logic Dual Binary Up-Counters 16-SOIC -55 to 125
Texas InstrumentsCD74HC393M
High Speed CMOS Logic Dual 4-Stage Binary Counters 14-SOIC -55 to 125
Texas InstrumentsCD74HC393M96
High Speed CMOS Logic Dual 4-Stage Binary Counters 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN74HC393D provided by its distributors.

COUNTER; DUAL 4-BIT BINARY COUNTER; 5 V; VCC V (MAX.); VCC V (MAX.); 25 MA
Texas Instruments counter, Binary, 4bit, surface mount installation, HC
Logic IC Operating temperature: -40...+85 °C Series: SN74HC393 Function: Dual / 4-Bit / Decade / Binary / Counter Manufacturer: Texas Instruments Package: SO-14 Technology: HC
DUAL 4BIT BINARY COUNTERS, 74HC393; Logic Family / Base Number: 74HC393; Counter Type: Binary; Clock Frequency: 60MHz; Count Maximum: 15; Logic Case Style: SOIC; No. of Pins: 14Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Logic IC Base Number: 74393; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; Count Max: 16; IC Generic Number: 74HC393; Logic Function Number: 74393; Logic IC Base Number: 74393; Logic IC Function: Dual 4bit Binary Counters; Operating Temperature Range: -40°C to +85°C; Supply Voltage: 5V; Supply Voltage Range: 2V to 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC393D .