Texas Instruments SN74HC273DBRG4

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP T/R
$ 0.233

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC273DBRG4.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages14 years ago
Datasheet21 pages15 years ago
Datasheet20 pages18 years ago

HQonline

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC273DBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.233
$ 0.243
Stock
121,005
385,634,863
Authorized Distributors
2
5
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
D-Type
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
200 ns
200 ns
Frequency
60 MHz
25 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74HC374DBRG4
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP Tube
Texas InstrumentsSN74LV374ADBR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 125
Texas InstrumentsSN74HC174DBR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SSOP T/R
FLIP FLOP, D, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74HC273DBRG4 provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP T/R
Octal D-Type Flip-Flops With Clear 20-SSOP -40 to 85
HC/UH SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP TRUE OUTPUT PDSO20
D-TYPE FLIP FLOP, OCTAL 12NS SSOP-20, FULL REEL
IC FF D-TYPE 1-ELE 8-BIT 20-SSOP
Positive edge 8μA 27ns@ 6V,50pF Non-inverting Non-inverting 1 2V 6V 5.2mA D type,Main reset HC 3pF 5.2mA 60MHz SO SMD mount 2mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN74HC273DBRG4