Nexperia 74HC374DB,112

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP Tube
$ 0.494
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC374DB,112.

SHENGYU ELECTRONICS

Datasheet17 pages8 years ago

IHS

TME

Inventory History

3 month trend:
-0.01%

Alternate Parts

Price @ 1000
$ 0.494
$ 0.319
$ 0.319
Stock
536,521
136,285,597
136,285,597
Authorized Distributors
5
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
50 ns
290 ns
290 ns
Frequency
24 MHz
28 MHz
28 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

74HC Series 6 V 3-State Single Surface Mount D-Type Flip Flop - SSOP-20
74HC Series 6 V 3-State Octal D-Type Flip-Flop Positive Edge-Trigger - SSOP-20
Texas InstrumentsSN74HC273DBR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP T/R
FLIP FLOP, D, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
Texas InstrumentsSN74HC374DBR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsSN74HC574DBR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85

Descriptions

Descriptions of Nexperia 74HC374DB,112 provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP Tube
Flip Flop, 74HC374, D, 28 ns, 83 MHz, 7.8 mA, 20 Pins, SSOP
Octal D-type flip-flop; positive edge-trigger; 3-state
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Positive edge 4μA 28ns@ 6V,50pF Tristate,Non-inverting 1 2V 6V 7.8mA Standard 3.5pF 7.8mA 83MHz SSOP-20 SMD mount
IC FF D-TYPE 1-ELE 8-BIT 20-SSOP
NEXPERIA 74HC374DB - BUS DRIVER,
FLIPFLOP DTYPE BUS INTERFACE P

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC374DB,112"
  • 74HC374DB 112
  • 74HC374DB-112
  • 74HC374DB112