Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC273DB,118

FLIP FLOP, D, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
$ 0.444
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC273DB,118.

IHS

Datasheet20 pages13 years ago
Datasheet21 pages13 years ago

NXP Semiconductors

Inventory History

3 month trend:
-0.00%

CAD Models

Download Nexperia 74HC273DB,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.444
$ 0.45
Stock
1,136,386
474,608
Authorized Distributors
2
5
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
45 ns
45 ns
Frequency
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
8 µA
8 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

74HC(T)377 - Octal D-type flip-flop with data enable; positive-edge trigger
NXP Semiconductors74HC377DB,112
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74AC374DBR
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsSN74AC574DBR
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsSN74AC534DBR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85
74HCT Series 5.5 V 5.2 mA Octal Positive-Edge Triggered D-type Flip-Flop-SSOP-20

Descriptions

Descriptions of Nexperia 74HC273DB,118 provided by its distributors.

FLIP FLOP, D, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
74HC Series 5 V Octal D-Type Flip-Flop Surface Mount - SSOP-20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP T/R
Flip Flop, 74HC273, D, 26 ns, 122 MHz, 5.2 mA, 20 Pins, SSOP
Flip Flop, D, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC273DB,118
Tape & Reel (TR) 74HC273 e4 74HC flip flop 7.2mm 2V 26ns @ 6V 50pF 122MHz
Octal D-type flip-flop with reset; positive-edge trigger

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC273DB 118
  • 74HC273DB,118""
  • 74HC273DB118
  • 74HC273DB@118