Texas Instruments SN74HC273DBR

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP T/R
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC273DBR.

Newark

Datasheet24 pages11 years ago
Datasheet32 pages10 years ago
Datasheet24 pages12 years ago

Texas Instruments

HQonline

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.22%

CAD Models

Download Texas Instruments SN74HC273DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.243
$ 0.233
Stock
385,611,231
114,225
Authorized Distributors
5
2
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
200 ns
200 ns
Frequency
25 MHz
60 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC273DBR.

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP Tube
Texas InstrumentsSN74HC374DBR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsSN74HC374DBRG4
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85
FLIP FLOP, D, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
Texas InstrumentsSN74HC574DBR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74HC273DBR provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP T/R
Octal D-Type Flip-Flops With Clear 20-SSOP -40 to 85
HC/UH SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP TRUE OUTPUT PDSO20
2V~6V 60MHz 27ns@6V,50pF D-Type 8 1 8uA SSOP-20 Flip Flops ROHS
D-TYPE FLIP FLOP, OCTAL 12NS SSOP-20, FULL REEL
IC FF D-TYPE 1-ELE 8-BIT 20-SSOP
Positive edge 8μA 27ns@ 6V,50pF Non-inverting Non-inverting 1 2V 6V 5.2mA Master Reset HC CMOS 3pF 5.2mA 60MHz SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.