Texas Instruments SN74HC266DT

NOR XNOR 74HC266 e4 74HC logic gate circuit 23ns @ 6V 50pF 1.75mm - 5.2mA 6V
$ 0.692
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC266DT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

element14 APAC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC266DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.692
$ 0.257
$ 0.257
Stock
7,628,773
606,823
606,823
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR, XNOR
NOR, XNOR
NOR, XNOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
23 ns
23 ns
23 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5 µA
-5 µA
-5 µA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC266DT.

Related Parts

XOR Gate HC, LSTTL 17ns@6V,50pF 1-2-4-4 Ch 2V/6V 5.2mA SOIC-14 SMD, Adhesive Mount 1.75mm H
Texas InstrumentsSN74HCT02DR
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HCT02D
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsCD74HCT02M
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
IC GATE XOR 4CH 2-INP 14SOIC / Quad 2-Input Exclusive OR Gate High-Performance Silicon-Gate CMOS
19ns@ 6V,50pF 2 4 2V 6V 5.2mA NOR Gate HC 5.2mA SOIC-14 SMD mount,glue mount 1.5mm(height)

Descriptions

Descriptions of Texas Instruments SN74HC266DT provided by its distributors.

NOR XNOR 74HC266 e4 74HC logic gate circuit 23ns @ 6V 50pF 1.75mm - 5.2mA 6V
Logic Gate XNOR, HC Series, CMOS, 23ns@6V, 50pF, 2V/6V, 5.2mA/-0.005mA, SOIC-14, SMD, Adhesive Mount, 8.65mm×3.91mm×1.58mm
Gate / Inverter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LOGIC, GTE EX-NOR QUAD 2IN, 14SO, RL250; Logic Type:XNOR; Output Current:5.2mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:74266; Logic IC Family:HC; Logic IC Function:Quad 2-Input Exclusive-NOR Gate with Open-Drain Outputs; Output Current Max:5.2mA; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.