onsemi MM74HC164MX

74HC Series CMOS 8-Bit Serial-in/Parallel-out Shift Register - SOIC-14
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC164MX.

IHS

Datasheet8 pages3 years ago
Datasheet9 pages27 years ago

Master Electronics

onsemi

Augswan

iiiC

Inventory History

3 month trend:
-9.36%

Alternate Parts

Price @ 1000
$ 0.126
$ 0.12
$ 0.12
Stock
338,243
8,551,869
8,551,869
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
218 ns
255 ns
255 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC N T/R
IC SHIFT REG 8BIT SER/PAR 14SOIC / Shift Shift Register 1 Element 8 Bit 14-SOIC
Shift Register Single 8-Bit Serial to Parallel Automotive 14-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MM74HC164MX provided by its distributors.

74HC Series CMOS 8-Bit Serial-in/Parallel-out Shift Register - SOIC-14
Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC N T/R
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14
SHIFT REGISTER, 8BIT, SIPO, NSOIC-14
8 2V~6V 1 Serialtoparallel SOP-14 Shifting Register ROHS
SHIFT REGISTER, 8BIT, -40 TO 85DEG C;
onsemi Shift Register, SMD, HC
The MM74HC164 utilizes advanced silicon-gate CMOS technology. It has the high noise immunity and low consumption of standard CMOS integrated circuits. It also offers speeds comparable to low power Schottky devices. This 8-bit shift register has gated serial inputs and CLEAR. Each register bit is a D-type master/slave flip-flop. Inputs A & B permit complete control over the incoming data. A LOW at either or both inputs inhibits entry of new data and resets the first flip-flop to the low level at the next clock pulse. A high level on one input enables the other input which will then determine the state of the first flip-flop. Data at the serial inputs may be changed while the clock is HIGH or LOW, but only information meeting the setup and hold time requirements will be entered. Data is serially shifted in and out of the 8-bit register during the positive going transition of the clock pulse. Clear is independent of the clock and accomplished by a low level at the CLEAR input. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74HC164M-X
  • MM74HC164MX.