Texas Instruments CD74HC573M

High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125
$ 0.478
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC573M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

TME

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.30%

CAD Models

Download Texas Instruments CD74HC573M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.478
$ 0.303
$ 0.303
Stock
434,731
975,206
975,206
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
30 ns
45 ns
45 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC573M.

Related Parts

74HC Series 2 to 6 V CMOS Octal D-Type Flip-Flop with Clear - SOIC-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOP-II T/R
74HC Series 2 to 6 V CMOS Octal D-Type Flip-Flop with Clear - SOIC-20
Texas InstrumentsSN74HC259D
D Latch, HC Series, 8-Func, Low Level Triggered, 8-Bit, True Output, CMOS, PDSO16
Texas InstrumentsCD74HCT273M96
High Speed CMOS Logic Octal D-Type Flip-Flop with eset 20-SOIC -55 to 125
Texas InstrumentsSN74HC573AQDWRQ1
Automotive Catalog Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments CD74HC573M provided by its distributors.

High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125
HI SPEED CMOS LATCH, SMD, 74HC573; Famille Logique/ Numéro de base: 74HC573; Type de verrou: Type D Transparent; Type de sortie CI: Trois états non inversé; Temps de propagation: 30ns; Courant, sortie: 7.8mA; Type de boîtier
Hi Speed Cmos Latch, Smd, 74Hc573; Logic Family/Base Number:74Hc573; Latch Type:D Type Transparent; Ic Output Type:Tri State Non Inverted; Propagation Delay:30Ns; Output Current:7.8Ma; Logic Case Style:Soic; No. Of Pins:20Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC573M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC573M .
  • CD74HC573M.