STMicroelectronics M74HC251B1R

Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16
$ 0.319
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC251B1R.

IHS

Datasheet11 pages15 years ago

SHENGYU ELECTRONICS

Nu Horizons

Farnell

Inventory History

3 month trend:
-1.76%

CAD Models

Download STMicroelectronics M74HC251B1R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.319
$ 0.876
$ 0.876
Stock
235,816
92,418,089
92,418,089
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Multiplexer, Mux
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
4 mA
7.8 mA
7.8 mA
High Level Output Current
5.2 mA
7.8 mA
7.8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-08-14
LTD Date2013-08-14

Related Parts

5.2mA 2V~6V 5.2mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
5.2mA 2V~6V 5.2mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
NXP Semiconductors74HC157N,652
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
onsemi74F251APC
8-Input Multiplexer with 3-STATE Outputs | IC MULTIPLEXER 8 INPUT 16-DIP
NXP Semiconductors74HC253N,652
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16

Descriptions

Descriptions of STMicroelectronics M74HC251B1R provided by its distributors.

Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16
IC MULTIPLEXER 1 X 8:1 16DIP / Multiplexer 1 x 8:1 16-DIP
IC, 74HC CMOS, 74HC251, DIP16, 6V; Logic Family / Base Number: 74HC251; Logic Type: Multiplexer; No. of Outputs: 8Outputs; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Fam
8-Channel 3-State Multiplexer; Logic Type:Multiplexer; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; IC Generic Number:74HC251 ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74HC251B1R.