Texas Instruments SN74HC244DB

Octal Buffers And Line Drivers With 3-State Outputs 20-SSOP -40 to 85
$ 0.099

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC244DB.

Texas Instruments

Technical Drawing2 pages12 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC244DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74LVC06ADB
Hex Inverter Buffers/Drivers With Open-Drain Outputs 14-SSOP -40 to 125
Texas InstrumentsSN74LVC14ADBR
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R / IC HEX SCHMITT INVERTER 14-SSOP
Texas InstrumentsSN74AUP3G34DCUR
Buffer 3-CH Non-Inverting Push-Pull CMOS 8-Pin VSSOP T/R
Buffer / Line Driver, 74HC125, 4 Element, 2 V to 6 V, 14 Pins, SSOP
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SSOP, 74LVC14A
74LVC Series 3.6 V Surface Mount High Performance Hex Inverter - SSOP-14

Descriptions

Descriptions of Texas Instruments SN74HC244DB provided by its distributors.

Octal Buffers And Line Drivers With 3-State Outputs 20-SSOP -40 to 85
Buffer, Non-Inverting, Tri-State, 8-Ch, 2V-6V, 7.8mA, SSOP-20, SMD, 2mm H
Buffer/Line Driver 8-Channel Non-Inverting 3-State CMOS 20-Pin SSOP T/R
IC BUFFER NON-INVERT 6V 20SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.