Texas Instruments CD74HC20E

2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -55 to 125
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC20E.

element14 APAC

Datasheet15 pages12 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.35%

CAD Models

Download Texas Instruments CD74HC20E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.407
$ 0.292
$ 0.292
Stock
247,321
9,195,000
9,195,000
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
26 ns
24 ns
24 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC20E.

Related Parts

Texas InstrumentsSN74HC20N
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -40 to 85
Texas InstrumentsCD74HCT20E
2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDIP14
Texas InstrumentsCD74AC20E
2-ch, 4-input, 1.5-V to 5.5-V NAND gates 14-PDIP -55 to 125
NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDIP14
NXP SemiconductorsN74F20N,602
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14

Descriptions

Descriptions of Texas Instruments CD74HC20E provided by its distributors.

2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -55 to 125
CMOS; Dual 4 Input NAND Gate; 0 to 7 V; 400 ns (Max) @ 6 V; 400 ns (Max) @ 6 V
NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14
NAND Gate 2-Element 4-IN CMOS 14-Pin PDIP Tube
17ns@ 6V,50pF Push-pull type 1 4 2 2 2V 6V 5.2mA NAND Gate HC 5.2mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
LOGIC, DUAL 4-IN NAND GATE, 14DIP; Logic Type:NAND; Output Current:5.2mA; No. of Inputs:4; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7420; Logic IC Base Number:7420; Logic IC Family:HC; Logic IC Function:Dual 4-Input NAND Gate; Output Current Max:5.2mA; Package / Case:PDIP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.