Texas Instruments SN74HC175N

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
$ 0.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC175N.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

HQonline

Newark

Augswan

Inventory History

3 month trend:
-1.70%

CAD Models

Download Texas Instruments SN74HC175N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.529
$ 0.528
$ 0.528
Stock
885,782,947
275,090
275,090
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
190 ns
175 ns
175 ns
Frequency
-
35 MHz
35 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC175N.

Related Parts

Texas InstrumentsCD74HC173E
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16
Texas InstrumentsCD74HC175E
HC/UH SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Rail
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin PDIP Tube
Texas InstrumentsCD74HCT175E
High Speed CMOS Logic Quad D-Type Flip-Flop with eset 16-PDIP -55 to 125
4000/14000/40000 SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16

Descriptions

Descriptions of Texas Instruments SN74HC175N provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
FLIP-FLOP, QUADRUPLE; CMOS; 400 NS; 400 NS; PDIP; -40 DEGC; 85 DEGC
D Flip-Flop, HC/UH Series, 4-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16
Flip Flop, Texas Instruments Sn74Hc175N; |Texas Instruments SN74HC175N
HC CMOS Logic Gate, Inverting/Non-Inverting, Complementary, Master Reset, 2V-6V, 5.2mA, 60MHz, 3pF, 8μA, 26ns@6V, 50pF, PDIP-16, TH, 19.3mm × 6.35mm × 4.57mm
D-TYPE FLIP-FLOP, 74HC175, DIP16; Logic Family / Base Number: 74HC175; Flip-Flop Type: D; Propagation Delay: 13ns; Frequency: 60MHz; Output Current: 5.2mA; Logic Case Style: DIP; No. of Pins: 16Pins; Trigger Type: Positive Edge;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC175-N
  • SN74HC175N .
  • SN74HC175N.
  • SN74HC175N..